2081885-1
EP-SMA,JACK,27GHZ,STRAIGHT,086 CABLE ...
DESCRIPTION
2081885-1 is an SMA jack RF connector designed for high-frequency cable-to-board signal transmission applications. This connector features a 50 ohm impedance with an operating frequency range up to 27 GHz, making it suitable for demanding RF applications. The connector has a circular shape with a stainless steel passivated body, beryllium copper center contact with gold plating, and PTFE dielectric material. It is compatible with .086 Low Loss Dia. .0253 CC RF cable type and utilizes a screw coupling mechanism with solder termination to wire and cable. The connector operates over a wide temperature range of -65°C to 165°C and has a mated outer diameter of approximately 8 mm, making it ideal for telecommunications, test equipment, and wireless infrastructure applications.
Search Keywords: 20818851
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 2081885-1 RoHS compliant?
Yes, 2081885-1 is RoHS compliant.
What is the lead time for 2081885-1?
The standard lead time for 2081885-1 is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 1,388
Can Ship immediately
MOQ for In Stock Qty: 15
MOQ for out of Stock Qty: 15
Factory Lead-Time 5 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands