1247001-2
Mag-Mate Terminal 26-30AWG Copper Alloy M 14.8mm Tin Carton/Reel ...
DESCRIPTION
1247001-2 is a MAG-MATE terminal with Multispring pin that enables solderless magnet wire termination and PCB connection. This standard terminal accommodates copper wire diameters ranging from 0.265 mm to 0.400 mm and features an insulation displacement contact (IDC) at the bottom for magnet wire termination and a press-fit Multispring pin on top for PCB connection. The Multispring pin provides a large gas-tight contact zone with high reliability due to stored energy, and offers a minimum extraction force of 40N from the PCB. The terminal eliminates the need for pre-stripping conductors and soldering/welding, with excess magnet wire automatically trimmed during termination. It is especially suited for multi-layer PCBs and is commonly used in motor applications or other magnet wire applications requiring direct PCB connections.
Search Keywords: 12470012
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 1247001-2 RoHS compliant?
Yes, 1247001-2 is RoHS compliant.
What is the lead time for 1247001-2?
The standard lead time for 1247001-2 is approximately 34 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 317,500
Can Ship immediately
MOQ for In Stock Qty: 1000
MOQ for out of Stock Qty: 7500
Multiple: 10000
Factory Lead-Time 34 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands