HCAA60W-A+G
AC/DC Power Supply Triple-OUT 5V/12V to 15V/-12V to 15V 6A/1A/1A Case D ...
BESCHRIJVING
HCAA60W-A+G is a triple-output linear AC-DC power supply designed for commercial applications requiring multiple regulated DC voltages. It provides a 5V output at 6A, along with dual ±12V to ±15V outputs rated at 1A/0.8A each, housed in a Case D enclosure. The power supply features worldwide AC input compatibility (100-240 VAC, 47-63 Hz), line regulation of ±0.05% for a 10% change, and a temperature coefficient of ±0.01%/°C maximum. With a storage temperature range of -40°C to +85°C and MTBF exceeding 200,000 hours, this unit is suitable for industrial equipment, instrumentation, and other applications requiring stable multi-rail DC power with commercial safety approvals.
Zoekwoorden: HCAA60WAG
SPECIFICATIES
VEELGESTELDE VRAGEN
Is HCAA60W-A+G RoHS-conform?
Ja, HCAA60W-A+G is RoHS-conform.
Wat is de levertijd voor HCAA60W-A+G?
De standaard levertijd voor HCAA60W-A+G is ongeveer 18 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 6
Kan direct verzenden
Fabriekslevertijd 18 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands