AS07104PO-WR-R
Speakers Neodymium Iron Boron 250±70%Hz 5W 86±3dBA 4Ohm Oval Solder Lug ...
BESCHRIJVING
The PUI AUDIO part AS07104PO-WR-R is a high-quality speaker designed for exceptional audio performance. With a diameter of 71mm and a power output of 3W, this speaker delivers clear and precise sound reproduction. It has a impedance of 4 ohms and an impressive sensitivity of 86dB, ensuring that even the most subtle nuances of audio are accurately reproduced. The frequency response range of 250Hz allows for a wide range of audible frequencies to be reproduced faithfully. Built to last, this speaker is durable and reliable, making it a perfect choice for various applications including automotive, industrial, and consumer electronics.
Zoekwoorden: AS07104POWRR
SPECIFICATIES
VEELGESTELDE VRAGEN
Is AS07104PO-WR-R RoHS-conform?
Ja, AS07104PO-WR-R is RoHS-conform.
Wat is de levertijd voor AS07104PO-WR-R?
De standaard levertijd voor AS07104PO-WR-R is ongeveer 20 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 200
Kan direct verzenden
Minimale bestelhoeveelheid: 10
Fabriekslevertijd 20 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands