E2EX30MB1TL30M1
A DC 3-wire, unshielded inductive proximity sensor in an M30 housing with a 30 mm sensing distance, PNP NO output, and IO-Link COM3 communication. ...
BESCHRIJVING
The E2EX30MB1TL30M1 is an unshielded, DC 3-wire inductive proximity sensor from the E2E NEXT BASIC Model series. Housed in an M30 long body (80 mm), it offers a double sensing distance of 30 mm. This model features a PNP normally open (NO) output and connects via a standard M12 connector. It is also equipped with IO-Link COM3 communication for advanced configuration and real-time monitoring. This sensor is well-suited for a variety of industrial automation tasks requiring reliable, non-contact detection of ferrous metals.
Zoekwoorden: E2EX30MB1TL30M1
SPECIFICATIES
VEELGESTELDE VRAGEN
Is E2EX30MB1TL30M1 RoHS-conform?
Ja, E2EX30MB1TL30M1 is RoHS-conform.
Wat is de levertijd voor E2EX30MB1TL30M1?
De standaard levertijd voor E2EX30MB1TL30M1 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
Fabrieksvoorraad: 158 kan verzenden 10-30-26
Fabriekslevertijd 8 Weken kan verzenden 12-10-26
Prijs (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands