help desk software
M3820 by heyco products
Heyco Products Authorized Distributor

M3820

LTRSCG 875 Heyco®-Tite Snap-In-2®Liquid Tight Cordgrips Straight-Thru, Snap-In Hubs ...

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

•Easy installation—unique fingers securely snap into a range of panel thicknesses – up to .125" (3,2 mm) – with no tools or locknuts required. •Sealing flange prevents sealing washer displacement due to water velocity to ensure a liquid tight IP 65. •Eliminate need for locknut or threaded hole to achieve liquid tight seal at panel; perfect for low clearance installation where locking nut access is limited. •Ratchet design of sealing nut assembly provides superior anti-vibration and ensures a firm grip on the cable. •Foam washer included. •Rotation prevented when used in Double D mounting holes. •For Double D Mounting Hole Punches, click here. •Available in multiple sizes for flexible cord diameters ranging from .065" (1,7 mm) to .920" (23,4 mm). •We recommend using the fitting with the smallest maximum diameter that will fit your application.

Search Keywords: M3820

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Heyco Products
Part No:
M3820
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8547200000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1500

FREQUENTLY ASKED QUESTIONS

Is M3820 RoHS compliant?

Yes, M3820 is RoHS compliant.

What is the lead time for M3820?

The standard lead time for M3820 is approximately 3 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 375

Factory Lead-Time 3 Weeks

Price (USD)

Qty
Unit Price
375
$3.64
750
$2.24
1,125
$1.77
1,500 +
$1.74

Tools/3D Models