help desk software

Honeywell Toggle Switches for Aerospace and Military

Honeywell's MICRO SWITCH toggle switches meet the demanding electrical specifications for hazardous locations and harsh environments, making them durable, reliable and accurate for the aerospace and military market.

  • TW Series - UL, CSA, qualified to MIL-DTL-83781. Saves space and weight; sealed bushing versions.
  • TL Series - UL, CSA, CE, UKCA, qualified to MIL-DTL-3950. Environment-proof sealing.
  • AT Series - Qualified to MILPRF-8805/26/98. Choice of sealed bushing; short behind panel depth.
  • ET Series - Qualified to MIL-S-5594. Holding coil replaces mechanical holding mechanisms to maintain toggle in operate.
  • Operating temperatures: -65°C to 71°C [-85°F to 160°F] (various for AT series); Action: 2- or 3-position, momentary & maintained.
  • High reliability transportation & mining equipment.
See More

7291 PRODUCT RESULTS FOR ""

Filter Results

7291 Products

    BZ-2R-N124 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, Pin Plu ...
    VIEW PRODUCT
    In Stock: 46
    Can Ship immediately 

    9
    $13.57
    44
    $13.01
    87
    $12.48
    432
    $11.99
    1,294 +
    $11.48
    BZ-2R244-P1 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 5 A 125/250 Vac, Pin Plun ...
    VIEW PRODUCT
    In Stock: 45
    Can Ship immediately 

    1
    $21.41
    5
    $20.67
    10
    $20.18
    25
    $19.87
    50
    $19.45
    BZ-RW8435149-D6 Honeywell
    MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, 58 mm [ ...
    VIEW PRODUCT
    In Stock: 19
    Can Ship immediately 

    7
    $50.70
    10
    $50.57
    25
    $50.45
    50
    $50.32
    100
    $26.64
    RTY360LVNAA Honeywell
    Rotary Position Sensor 5.5V 35MCycles Automotive 3-Pin
    VIEW PRODUCT
    In Stock: 46
    Can Ship immediately 

    1
    $76.94
    5
    $74.48
    10
    $73.42
    20
    $72.36
    50
    $70.96
    SE1470-002L Honeywell
    Infrared Emitter 880nm Circular Top Mount 2-Pin Metal Can
    VIEW PRODUCT
    In Stock: 46
    Can Ship immediately 

    21
    $5.77
    102
    $5.53
    203
    $5.30
    1,014
    $5.10
    3,042 +
    $4.88
    SSCDRRT250MDAA5 Honeywell
    TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Erro ...
    VIEW PRODUCT
    12 Weeks

    25
    $94.38
    50
    $49.97
    75
    $35.16
    100 +
    $34.46
    WZ-RX-D584 Honeywell
    Limit Switch - SPST-NC - On-Mom - 15A - Round (Pin Plunger) Actuator - Quick Connect 0.250" (6.3mm) - Chassis Mou ...
    VIEW PRODUCT
    In Stock: 4370
    Can Ship immediately 

    1
    $33.63
    5
    $31.48
    10
    $30.56
    25
    $29.34
    50
    $28.42
    12TW1-8 Honeywell
    MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 2 Position (Mom. On - On), So ...
    VIEW PRODUCT
    32 Weeks

    1
    $152.48
    5
    $142.80
    10
    $135.36
    20
    $129.68
    50
    $128.88
    19C100PA4K Honeywell
    Pressure Sensor 0psi to 100psi Absolute 4-Pin
    VIEW PRODUCT
    In Stock: 56
    Can Ship immediately 

    1
    $375.48
    3
    $368.13
    5 +
    $357.30
    1EN330-R3 Honeywell
    Micro Switch™ - Limit Switch - 2xSPDT- 28 VDC - 1A/0.5A - Gold Contacts
    VIEW PRODUCT
    In Stock: 42
    Can Ship immediately 

    1
    $3,587.46
    3
    $3,578.50
    5
    $2,193.28
    8
    $1,399.65
    10 +
    $1,371.67