DGH256Q2R7
Supercapacitor - 25F +30%/-10% - 2.7WVDC - +85°C ...
BESCHRIJVING
The DGH256Q2R7 is a 25 F supercapacitor module rated at 2.7 V DC, designed for high-pulse-power applications requiring fast charge/discharge cycles and extended energy storage. It features a low equivalent series resistance (ESR) of 35 mO at DC and operates across a wide temperature range from -40°C to +85°C, with a maximum stored energy of 25.31 mJ and a power density of 4.96 kW/L. The device is housed in a 16 mm diameter cylindrical case with 7.5 mm lead spacing and 0.8 mm lead diameter, weighing 7 grams with a volume of 5.03 mL. This supercapacitor is ideal for battery backup systems, pulse power delivery, energy harvesting, LED displays, mechanical actuators, and audio systems, offering superior performance through its high power density and RoHS-compliant construction.
Zoekwoorden: DGH256Q2R7
SPECIFICATIES
VEELGESTELDE VRAGEN
Welk product vervangt DGH256Q2R7?
Het aanbevolen vervangende product voor DGH256Q2R7 is 256DCN2R7Q van Cornell Dubilier/Illinois Capacitor, verkrijgbaar bij Master Electronics.
Is DGH256Q2R7 RoHS-conform?
Ja, DGH256Q2R7 is RoHS-conform.
Wat is de levertijd voor DGH256Q2R7?
De standaard levertijd voor DGH256Q2R7 is ongeveer 25 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
300
kan verzenden 12-9-26
Minimale bestelhoeveelheid: 100
Meerdere: 100
Fabriekslevertijd 25 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands