Q16P1BXXHG12EX0130
16mm dia panel mount indicator - Uni Color LED - Prominent Mount - Bright Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67 ...
DESCRIPTION
Q16P1BXXHG12EX0130 is a 16 mm panel mount LED indicator from the APEM Q16 series, designed for visual signaling applications. It features an M16x1.0 threaded mounting interface with a maximum panel thickness of 11 mm and offers IP67 sealing option for protection against dust and water ingress. The indicator is constructed with a plated brass bezel and moulded polycarbonate rear body, with operating temperature range from -30°C to +65°C for plastic body versions or -40°C to +85°C for epoxy body versions. With a life expectancy of 100,000 hours and viewing angles between 30° and 100° depending on model, this LED indicator is suitable for industrial control panels, automotive dashboards, and equipment status indication where reliable visual feedback is required.
Search Keywords: Q16P1BXXHG12EX0130
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is Q16P1BXXHG12EX0130 RoHS compliant?
Yes, Q16P1BXXHG12EX0130 is RoHS compliant.
What is the lead time for Q16P1BXXHG12EX0130?
The standard lead time for Q16P1BXXHG12EX0130 is approximately 16 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 25
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands