Contact Master Electronics  |   (888) 473-5297   Track My Order
English
  | 
0
MOLEX / WALDOM
Image is representational - see manufacturer’s specifications

502430-6410

Alternative: 502430-6410-C
502430-6410-C comes in a different package.
In Stock:  400

Molex / Waldom

0.40mm Pitch SlimStack™ Board-to-Board, Plug, SMT, Dual Row, Vertical Stacking, 1.00mm Stacking Height, with Solder Tabs, 64 Circuits

Data Sheet
imgROHSRoHS Compliant

Standard Factory Pack Size: 3000

HTS: 8536694040

COO: US

Pricing (USD) Per Each

QUANTITYPRICE
3000 $1.03
6000 $0.94
12000 + $0.88
  Price Match Request

Availability

In Stock : 18,000 Can Ship ASAP
Lead-Time: 10 weeks
Ships From: Chicago, IL
Minimum Order: 3000
Multiple:  3000
  Schedule Order
You may schedule release quantities and ship dates in the shopping cart