Contact Master Electronics  |   (888) 473-5297   Track My Order
English
  | 
0
MOLEX / WALDOM
Image is representational - see manufacturer’s specifications

501616-2975

Alternative: 501616-2975-C
501616-2975-C comes in a different package.
In Stock:  3,000

Molex / Waldom

0.30mm Pitch Easy-On™ Type FPC Connector, 1.10mm Mated Height, Right Angle, SMT, ZIF, Top Contact Style, 29 Circuits, Lead-Free

Data Sheet
imgROHSRoHS Compliant

Package Type: Roll

Standard Factory Pack Size: 3000

HTS: 8536694040

COO: JP

Pricing (USD) Per Reel

QUANTITYPRICE
3000 $0.92
6000 $0.84
12000 + $0.80
  Price Match Request

Availability

In Stock : 0
Lead-Time: 10 weeks
Price Per Reel
Minimum Order: 3000
Multiple:  3000
  Schedule Order
You may schedule release quantities and ship dates in the shopping cart