PIC16F688T-E/SL
Microchip TechnologyMicrocontroller - PIC 16F - 8-Bit - 20MHz - 12 I/O - 7KB (4K x 14) FLASH - 256 x 8 EEPROM - 256 x 8 RAM - 2 to 5.5V - 14-SOIC - T&R. .. see full description
Supplier:
Microchip Technology
Part No:
PIC16F688T-E/SL
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Package Type:
REEL
The PIC16F688T-E/SL from MICROCHIP TECH. is PIC 16F family 14-Pin SOIC flash-based, 8-Bit CMOS microcontroller with nanoWatt technology. The PIC16F688T-E/SL microcontroller has 7KB (4K x 14) FLASH program memory, 256 x 8 EEPROM data memory, 256 x 8 RAM size, 12 I/O general-purpose I/O pins and 8-channel 10-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 20MHz with wide operating voltage of 2 to 5.5V. Operating temperature range is from -40°C to 125°C.
Search Keywords:
PIC16F688TESL
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
650
Factory Lead-Time
7 Weeks
Quantity
Unit Price
Ext. Price
650
$4.76
$3,094.000
1,300
$2.52
$3,276.000
1,950
$1.77
$3,451.500
2,600
+
$1.74
$4,524.000
DOWNLOADS