PIC16F636-I/SL
Microchip Technology8/14-Pin Flash-Based - 8-Bit CMOS Microcontroller - NanoWatt Technology - 20MHz - 2.0V-5.5V - Industrial Temperature - 14LD Small Outline Package .. see full description
Supplier:
Microchip Technology
Part No:
PIC16F636-I/SL
RoHS:
Yes
HTS:
8542310001
COO:
TH
ECCN:
EAR99
Package Type:
TUBE
RAM Size:
128 B
Program Memory Size:
3.5 KB
Program Memory Type:
Flash
ADC Resolution:
N/A
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
12
The PIC16F636-I/SL is a 8/14-pin flash-based 8-bit CMOS microcontroller, with nanoWatt technology. Operating voltage range is 2.0V-5.5V. Operating speed is 20MHz. Program memory is 2048 words, data memory is 128 bytes. Operating temp. is -40°C-85°C (industrial). Package type is 14-lead Small Outline (3.90 mm).
Search Keywords:
PIC16F636ISL
Different packaging options available. See Alternatives
IN STOCK:
2,109
Can Ship immediately
Manufacturer Stock:
82,821
can ship
5/20/24
Minimum Order:
57
Multiple:
57
Factory Lead-Time
4 Weeks
can ship
6/7/24
Quantity
Unit Price
Ext. Price
57
$1.99
$113.430
114
$1.93
$220.020
285
$1.85
$527.250
513
$1.82
$933.660
1,026
$1.73
$1,774.980
2,508
$1.71
$4,288.680
5,016
$1.68
$8,426.880
7,524
+
$1.66
$12,489.840
DOWNLOADS