PIC16F1516T-I/MV
Microchip TechnologyMicrocontroller - PIC XLP 16F - 8-Bit - 20MHz - 25 I/O - 14KB (8K x 14) FLASH - 512 x 8 RAM - 2.3 to 5.5V - 28-UQFN (4x4) - T&R. .. see full description
Supplier:
Microchip Technology
Part No:
PIC16F1516T-I/MV
RoHS:
Yes
HTS:
8542310001
ECCN:
EAR99
Package Type:
REEL
The PIC16F1516T-I/MV from MICROCHIP TECH. is PIC XLP 16F family 28-Pin UQFN flash, 8-bit microcontroller with XLP technology. The PIC16F1516T-I/MV microcontroller has 14KB (8K x 14) FLASH program memory, 512 x 8 RAM size, 25 I/O general-purpose I/O pins and 17-channel 10-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 20MHz with wide operating voltage of 2.3 to 5.5V. Operating temperature range is from -40°C to 85°C.
Search Keywords:
PIC16F1516TIMV
Different packaging options available. See Alternatives
IN STOCK:
0
MOQ for out of Stock Qty:
825
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
825
$4.18
$3,448.500
1,650
$2.21
$3,646.500
2,475
$1.56
$3,861.000
3,300
+
$1.53
$5,049.000