MCP2562-E/SN
Microchip TechnologyCANBus Tranceiver - 1Mbps - 5V - Automotive - SOIC N - 8-Pin .. see full description
Supplier:
Microchip Technology
Part No:
MCP2562-E/SN
RoHS:
Yes
HTS:
8542390001
COO:
TH
ECCN:
EAR99
Supplier Standard Pack:
22850
Package Type:
TUBE
Category:
Controller
Dimension:
4.9 x 3.9 x 1.25(Min) mm
The MCP2562-E/SN is a second generation high-speed CAN Transceiver. It serves as an interface between a CAN protocol controller and the physical two-wire CAN bus. The device meets the automotive requirements for high-speed (1Mb/s), low quiescent current, electromagnetic compatibility (EMC) and electrostatic discharge (ESD). This device provides differential transmit and receive capability for the CAN protocol controller and is fully compatible with the ISO-11898-2 and ISO-11898-5 standards. It will operate at speed of up to 1Mbps. CAN bus pins are disconnected when device is unpowered. An unpowered node or brown-out event will not load the CAN bus.
Search Keywords:
MCP2562ESN
Different packaging options available. See Alternatives
IN STOCK:
5,045
Can Ship immediately
Manufacturer Stock:
35,300
can ship
5/27/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
4 Weeks
can ship
6/7/24
Quantity
Unit Price
Ext. Price
100
$0.942
$94.200
300
$0.902
$270.600
500
$0.889
$444.500
1,000
$0.854
$854.000
2,500
$0.810
$2,025.000
5,000
$0.798
$3,990.000
7,500
$0.786
$5,895.000
10,000
+
$0.774
$7,740.000