ATSAMD09D14A-MUT
Microchip TechnologyMCU - 32-bit ARM Cortex M0+ RISC - 8KB Flash - 3.3V - 14-Pin QFN - Tape&Reel .. see full description
Supplier:
Microchip Technology
Part No:
ATSAMD09D14A-MUT
RoHS:
Unknown
HTS:
8542310001
COO:
TH
ECCN:
3A991.a.2
Package Type:
REEL
RAM Size:
4 KB
Program Memory Size:
16 KB
Operating Temperature:
-40 to 85 °C
Number of Programmable I/Os:
22
ADC Resolution:
12 bit
Program Memory Type:
Flash
Core Processor ARM® Cortex®-M0+
Core Size 32-Bit
Speed 48MHz
Connectivity I²C, LINbus, SPI, UART/USART
Peripherals Brown-out Detect/Reset, DMA, POR, WDT
Number of I/O 22
Program Memory Size 16KB (16K x 8)
Program Memory Type FLASH
RAM Size 4K x 8
Voltage - Supply (Vcc/Vdd) 1.62V ~ 3.63V
Data Converters A/D 10x12b
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Search Keywords:
ATSAMD09D14AMUT
IN STOCK:
10,500
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
250
$1.157
$289.250
500
$1.151
$575.500
1,000
$1.143
$1,143.000
2,500
$1.134
$2,835.000
6,000
$1.126
$6,756.000
12,000
+
$1.117
$13,404.000
DOWNLOADS