218
Marathon Special ProductsConn Barrier Strip 36 POS 11.1mm Screw Panel Mount 20A .. see full description
Supplier:
Marathon Special Products
Part No:
218
RoHS:
Yes
ECCN:
EAR99
Type:
Barrier Strip
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
18
Maximum Voltage Rating:
300,300 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
The Conn Barrier Strip 36 POS 11.1mm Screw Panel Mount 20A is a reliable and efficient solution for connecting and securing electrical wires in various applications. With 36 positions and a 11.1mm pitch, this barrier strip offers ample space for a wide range of connections. The panel mount design ensures easy installation on a variety of surfaces, while the 20A current rating ensures safe and reliable power transmission. Featuring high-quality screw terminals, this barrier strip provides a secure and durable connection for optimal performance. Ideal for use in industrial, automotive, and other demanding environments, the Conn Barrier Strip 36 POS 11.1mm Screw Panel Mount 20A is a versatile and dependable choice for any wiring project.
Possible Replacement options available. See Alternatives
IN STOCK:
89
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$41.06
$41.060
5
$39.63
$198.150
10
$39.24
$392.400
25
$39.05
$976.250
50
$38.85
$1,942.500
100
$38.66
$3,866.000
250
+
$38.46
$9,615.000
DOWNLOADS