30-01977
The 30-01977 is a 2-conductor, 24 AWG UL Style 21509 wire rated for 600V and 105°C, featuring mPPE insulation and jacket. ...
DESCRIPTION
The 30-01977 is a two-conductor wire designed for internal wiring of electronic equipment. It is constructed with two 24 AWG tinned copper strand conductors, each insulated with mPPE, and finished with a black mPPE outer jacket giving it an overall diameter of 3.9 mm. This wire is rated for 600V and has a wide operating temperature range of -40°C to 105°C, along with an FT2 flammability rating. As a RoHS compliant, phthalate-free, and halogen-free product, it is suitable for applications requiring adherence to modern environmental and safety standards.
Search Keywords: 3001977
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 30-01977 RoHS compliant?
Yes, 30-01977 is RoHS compliant.
What is the lead time for 30-01977?
The standard lead time for 30-01977 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 306 Meters
Can Ship immediately
Minimum Order Quantity: 10 Meters
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands