help desk software
A165103001 by te connectivity / raychem brand
Image is representational - see manufacturer specifications
TE Connectivity / Raychem Brand Authorized Distributor

A165103001

RAY-101-7.5(100) ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Raychem Brand part A165103001, also known as RAY-101-7.5(100), is a high-quality and reliable heat shrink tubing. This particular tubing has a length of 7.5 inches and is available in a pack of 100 pieces. It is designed to provide excellent insulation and protection for wires and cables in a wide range of applications. With its superior shrink ratio and durable construction, it ensures secure and long-lasting connections. Whether used for electrical, automotive, or aerospace projects, the RAY-101-7.5(100) heat shrink tubing is a trusted choice for professionals and enthusiasts alike.

Search Keywords: A165103001

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Raychem Brand
Part No:
A165103001
Alias/AKA:
RAY-101-7.5(100)
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
7419805050
COO:
GB
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
REEL
Plating:
Tin
Packaging Method:
Reel
Length:
328.08 ft, 100 m
Braid Material:
Copper
Packaging Quantity:
100
Product Type:
Braid
Operating Temperature Range:
-65 – 150 °C
DC Resistance (Nominal):
5.2 mΩ
Braid Coverage:
93 %
Weight (Nominal):
42 kg/ km

FREQUENTLY ASKED QUESTIONS

Is A165103001 RoHS compliant?

Yes, A165103001 is RoHS compliant.

What is the lead time for A165103001?

The standard lead time for A165103001 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,317

Ships today, if you order in

Minimum Order Quantity: 10

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10
$28.71
25
$26.26
50
$25.18
100
$24.93
300
$24.04
500
$23.98
1,000 +
$23.92