207W644-100/184-0-CS5657
The 207W644-100/184-0-CS5657 is a straight, heat-shrinkable molded boot made from semi-flexible ZEROHAL polyolefin and pre-coated with an S-1030 adhesive. ...
BESCHRIJVING
The 207W644-100/184-0-CS5657 is a Thermofit straight molded boot designed for environmental sealing and strain relief of cable connections. It is manufactured from a semi-flexible, low-fire-hazard ZEROHAL polyolefin material and is supplied with an S-1030 adhesive coating for a robust seal. As supplied, the boot features major and minor entry diameters of 1.70 inches. After heat application, it recovers to a minimum major diameter of 0.90 inches and a minimum minor diameter of 0.56 inches. This component is ideal for protecting cable terminations and transitions in applications where low smoke and fume generation are critical.
Zoekwoorden: 207W6441001840CS5657
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 207W644-100/184-0-CS5657 RoHS-conform?
Ja, 207W644-100/184-0-CS5657 is RoHS-conform.
Wat is de levertijd voor 207W644-100/184-0-CS5657?
De standaard levertijd voor 207W644-100/184-0-CS5657 is ongeveer 30 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
MOQ voor niet-voorraadhoeveelheid: 19
Fabriekslevertijd 30 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands