help desk software
DT06-3S-CE01 by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DT06-3S-CE01

PLG, 3P, GRY, E, CAP ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The DT06-3S-CE01 is a 3-way plug connector from the DT series designed for sealed, environmentally protected connections in industrial and commercial transportation applications. It features a gray housing with 16 AWG contact size, reduced diameter seals for enhanced environmental protection, and an integrated end cap for cable strain relief and sealing. The connector employs a keyed design to ensure correct mating orientation and includes a W3S wedge/TPA (secondary locking mechanism) for secure contact retention. This plug connector is commonly used in automotive wiring harnesses, industrial control systems, and transportation equipment where reliable, sealed electrical connections are critical for durability and performance in harsh environments.

Search Keywords: DT063SCE01

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DT06-3S-CE01
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Body Material:
PA GF
Blank Cavity Position:
0
Agency/Standard:
SAE J2030

FREQUENTLY ASKED QUESTIONS

Is DT06-3S-CE01 RoHS compliant?

Yes, DT06-3S-CE01 is RoHS compliant.

What is the lead time for DT06-3S-CE01?

The standard lead time for DT06-3S-CE01 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,050

Can Ship immediately

Minimum Order Quantity: 25

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
25
$1.354
250
$1.191
500
$1.142
1,000
$1.093
2,500
$1.029
5,000
$0.979
7,500
$0.951
10,000 +
$0.930