help desk software
DRC12-24PB by te connectivity / deutsch automotive
Image is representational - see manufacturer specifications

DRC12-24PB

REC, 24P, BLK, N, FLANGE, B ...

View Datasheet Ask the Datasheet
RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

TE Connectivity / Deutsch Automotive part DRC12-24PB is a reliable receptacle connector with 24 contacts, a black housing, and a flange for secure installation. This connector is designed for automotive applications and offers superior performance and durability.

Search Keywords: DRC1224PB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Deutsch Automotive
Part No:
DRC12-24PB
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Strain Relief:
Add By Accessory
Serviceable:
Yes
Connector Position Assurance Capable:
No
Terminal Position Assurance:
No
Primary Product Color:
Black
Sealable:
Yes
Connector & Housing Type:
Housing for Male Terminals
Number of Positions:
24
Packaging Method:
Box
Agency/Standard:
SAE J2030
Primary Locking Feature:
Contact Retainer
Packaging Quantity:
60
Number of Rows:
4
UL Flammability Rating:
20mm Flame Test per Standard UL-94
Contact Current Rating (Max):
13 A
Blank Cavity Position:
0
Connector System:
Wire-to-Wire
Cable Exit Angle:
180°
Degree of Protection:
IP68 , IP6K9K
Centerline (Pitch):
.216 in, 5.49 mm
Operating Voltage:
250 VAC, 250 VDC
Product Width:
3.04 in, 77.22 mm
Nominal Voltage Architecture:
12 V, 24 V, 48 V
Row-to-Row Spacing:
.216 in, 5.49 mm
Operating Temperature (Max):
125 °C, 257 °F
Product Length:
1.742 in, 44.25 mm
Mating Pin Diameter:
.063 in, 1.59 mm
Operating Temperature Range:
-55 – 125 °C, -67 – 257 °F
Connector & Contact Terminates To:
Wire & Cable
Circuit Application:
Power & Signal
Mating Alignment Type:
Keyed
Connector Shape:
Rectangular
Mating Alignment:
With
Connector Height:
2.09 in, 53.09 mm
Contact Type:
Pin
Housing Material:
PPS GF
Contact Size:
Size 16
Connector Mounting Type:
Panel Mount

FREQUENTLY ASKED QUESTIONS

Is DRC12-24PB RoHS compliant?

Yes, DRC12-24PB is RoHS compliant.

What is the lead time for DRC12-24PB?

The standard lead time for DRC12-24PB is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 117

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5
$16.86
10
$16.68
25
$16.34
50
$16.03
100
$15.79
250
$15.14
500 +
$15.03