help desk software
JMGST-5MW by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMGST-5MW

Signal Relay 5VDC 1A DPDT(9.4x10.38x9.53)mm THT ...

View Datasheet Ask the Datasheet
RoHS Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity CII Brand part JMGST-5MW is a high-quality signal relay designed to provide reliable performance in various applications. This 5VDC relay features a DPDT (Double Pole Double Throw) configuration, allowing for versatile switching capabilities. With a compact size of 9.4x10.38x9.53mm, it can fit comfortably on any circuit board or module. The through-hole technology (THT) ensures easy installation and secure connection to the PCB. Capable of handling up to 1A current, this signal relay is ideal for use in telecommunications, automotive, industrial, and consumer electronics. Trust TE Connectivity's CII Brand JMGST-5MW to deliver efficient and precise signal control in your electronic designs.

Search Keywords: JMGST5MW

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMGST-5MW
Alias/AKA:
M28776/7-007M, 1-1617110-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
Non-Latching
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Maximum Current Rating:
1 A
Coil Current:
50 mA
Coil Resistance:
100 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
Long Leads

FREQUENTLY ASKED QUESTIONS

Is JMGST-5MW RoHS compliant?

Yes, JMGST-5MW is RoHS compliant.

What is the lead time for JMGST-5MW?

The standard lead time for JMGST-5MW is approximately 20 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

MOQ for out of Stock Qty: 5

Factory Lead-Time 20 Weeks

Price (USD)

Qty
Unit Price
5
$574.97
10
$304.40
15
$214.21
20 +
$209.92