help desk software
JMAWDD-12XP by te connectivity / cii brand
Image is representational - see manufacturer specifications
TE Connectivity / CII Brand Authorized Distributor

JMAWDD-12XP

JMAWDD-12XP = M39016/20-010P ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
BAG Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The JMAWDD-12XP is a 12 VDC relay featuring a 2 Form C (DPDT) contact arrangement with 2 changeover contacts, designed for reliable switching applications. This relay is housed in a TO-5/.100 grid package and includes an integrated coil suppression diode to protect against voltage spikes during switching transients. The device operates at an input voltage of 12 VDC and is manufactured to military specification M39016/20-0-02, ensuring high reliability and performance in demanding environments. The JMAWDD-12XP is commonly used in industrial control systems, telecommunications equipment, and aerospace applications where robust switching and protection against coil transients are essential requirements.

Search Keywords: JMAWDD12XP

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / CII Brand
Part No:
JMAWDD-12XP
Alias/AKA:
M39016/20-010P, 1617165-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536410050
COO:
IN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
BAG
Type:
Military Relay
Relay Construction:
N/A
Contact Arrangement:
DPDT
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Maximum Current Rating:
1 A
Coil Current:
30.77 mA
Coil Resistance:
390 Ohm
Mounting:
Through Hole
Operating Temperature:
-65 to 125 °C
Termination Style:
Long Leads

FREQUENTLY ASKED QUESTIONS

Is JMAWDD-12XP RoHS compliant?

No, JMAWDD-12XP is not RoHS compliant.

What is the lead time for JMAWDD-12XP?

The standard lead time for JMAWDD-12XP is approximately 29 weeks. In-stock quantities ship from Master Electronics.

  This product is NOT RoHS Compliant.  See Alternatives

IN STOCK: 21

Ships today, if you order in

MOQ for In Stock Qty: 2

MOQ for out of Stock Qty: 2

Factory Lead-Time 29 Weeks

Price (USD)

Qty
Unit Price
2
$194.58
5
$194.10
8
$193.61
15
$127.09
23
$98.42
30 +
$96.46