JMACDG-12XPS
JMACDG-12XPS = M39016/15-115P ...
DESCRIPTION
JMACDG-12XPS is a 9-pin electromagnetic relay manufactured by TE Connectivity/CII Brand, designed for reliable switching and control applications in demanding environments. The relay features a coil resistance of 1560 ohms ± 10% at 25°C with a nominal voltage of 26.5 VDC, and operates reliably between 14.2 VDC and 8.0 VDC with a minimum release voltage of 1.37 VDC. It exhibits fast response characteristics with a maximum operate time of 2 ms, release time of 4 ms, and contact bounce of 1.5 ms, making it suitable for time-critical applications. The relay is rated for low-level to 1A switching at 28 VDC resistive loads with 100,000 operations, and withstands harsh environmental conditions including vibration up to 3000 CPS at 30 g's, shock of 75 g's for 6 ms duration, and operating temperatures from -65°C to +125°C. These specifications make it ideal for aerospace, military, and industrial control systems where reliability and performance under extreme conditions are essential.
Search Keywords: JMACDG12XPS
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is JMACDG-12XPS RoHS compliant?
Yes, JMACDG-12XPS is RoHS compliant.
What is the lead time for JMACDG-12XPS?
The standard lead time for JMACDG-12XPS is approximately 20 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 170
Can Ship immediately
MOQ for In Stock Qty: 2
MOQ for out of Stock Qty: 2
Factory Lead-Time 20 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands