T4161120005-005
RPC-M12-MS-5CON-PUR-5.0SH ...
DESCRIPTION
T4161120005-005 is an M12 male straight shielded cable assembly designed for industrial automation and sensor connectivity applications. This 5-pole connector features a shielded configuration with a 0.5 meter PUR (polyurethane) cable, providing robust environmental protection and reliable signal transmission in harsh industrial environments. The connector operates over a temperature range of -40°C to +85°C and utilizes an M12x1 screw connection with a recommended torque of 0.6 Nm for secure installation. The shielded design ensures electromagnetic interference rejection, making it ideal for machine automation, control systems, and sensor networks requiring high-reliability connections in demanding industrial settings.
Search Keywords: T4161120005005
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is T4161120005-005 RoHS compliant?
Yes, T4161120005-005 is RoHS compliant.
What is the lead time for T4161120005-005?
The standard lead time for T4161120005-005 is approximately 21 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only: 10
MOQ for In Stock Qty: 26
MOQ for out of Stock Qty: 26
Multiple: 2
Factory Lead-Time 21 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands