T4113401051-000
The T4113401051-000 is a 5-pole, B-coded, unshielded M12 male angled field-installable connector with a PG7 cable gland and screw connection. ...
DESCRIPTION
The T4113401051-000 is a field-installable M12 circular connector designed for reliable connections in industrial environments. This model features a male, angled configuration with 5 poles and B-coding, making it suitable for fieldbus applications such as Profibus and Interbus. It is an unshielded connector with a screw connection termination and a PG7 cable outlet, designed to operate within a temperature range of -25°C to +85°C. As part of the M8/M12 connector system, it provides a robust and easy-to-install solution for machine automation, control applications, and sensor connections where environmental protection is necessary.
Search Keywords: T4113401051000
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
What replaces T4113401051-000?
The recommended replacement for T4113401051-000 is 4-2271124-1 from TE Connectivity / AMP Brand, available from Master Electronics.
Is T4113401051-000 RoHS compliant?
Yes, T4113401051-000 is RoHS compliant.
What is the lead time for T4113401051-000?
The standard lead time for T4113401051-000 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 60
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 18 Weeks
Price (USD)
Product Guides
Product Changes
English
中文 / 汉语
Deutsch
Español
Nederlands