help desk software
T2050323201-000 by te connectivity / amp brand
Image is representational - see manufacturer specifications
TE Connectivity / AMP Brand Authorized Distributor

T2050323201-000

HEEE-032-F ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

T2050323201-000 is a HEEE-032 female insert connector designed for heavy-duty industrial applications requiring reliable power and signal transmission. This insert features 32 crimp terminals arranged in a 32+(+) configuration and is rated for a maximum voltage of 400V with a 16A contact current rating. The connector utilizes copper alloy material with a contact resistance of =1mO, ensuring low-loss electrical connections. The crimp terminal design accommodates wire gauges ranging from 0.14 to 4.0 mm² (AWG 26-12), with a standard stripping length of 7.5 mm for most wire sizes. This female insert is commonly used in industrial automation, control systems, and harsh environmental applications where robust connectivity and corrosion resistance are essential.

Search Keywords: T2050323201000

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / AMP Brand
Part No:
T2050323201-000
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
BOX
Contact Insert Pole Configuration:
32
Contact Current Rating (Max):
16 A
Contact Type:
Socket
Circuit Application:
Power & Signal

FREQUENTLY ASKED QUESTIONS

Is T2050323201-000 RoHS compliant?

Yes, T2050323201-000 is RoHS compliant.

What is the lead time for T2050323201-000?

The standard lead time for T2050323201-000 is approximately 12 days. In-stock quantities ship from Master Electronics.

IN STOCK: 88

Ships today, if you order in

Minimum Order Quantity: 15

Multiple: 5

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
15
$13.69
25
$12.40
50
$11.85
100
$10.95
250
$9.83
500
$8.80
1,000 +
$8.06