DESCRIPTION
The T9AV5L22-12 from TE Connectivity / P&B Brand is through hole mounting, single pole double throw SPDT (1 Form C) power relay with 12VDC coil voltage and PC pin / 0.250" (6.3mm) quick connect termination. This relay has 20A contact current rating, 277VAC maximum switching. The T9AV5L22-12 is sealed (flux protection) power relay with operating temperature range from -55°C to 85°C.
Search Keywords: 20712296
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 2071229-6 RoHS compliant?
Yes, 2071229-6 is RoHS compliant.
What is the lead time for 2071229-6?
The standard lead time for 2071229-6 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 20,043
Ships today, if you order in
MOQ for In Stock Qty: 5
MOQ for out of Stock Qty: 125
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands