NSYCUHD1K62P4DG
Outdoor Connected Cooling Unit, Climasys CU, 1600W, 2 Poles, 400/460V, 50/60Hz, IP55 ...
DESCRIPTION
This new Outdoor Connected Cooling Unit, designed by Schneider Electric, is perfectly adapted for Automation & Control and Electrical distribution panels, installed outdoor and in harsh environment. It’s smart, compact, and reliable. For international business purpose, it’s compliant to IEC14511 and UL60335-1 & UL60335-2-40. This cooling device is made by Steel protected, offering an internal IP55. Its cooling capacity L35-35 is 1650W according to EN 14511. Its power voltage is 400/460V, 50/60Hz, 2 phases. Its native Modbus connectivity is 100% compatible with any Scada system. Remote alarms and operation data makes manufacturing process more dependable with fewer downtimes, with quicker and easier problem fixing, and electrical components expended lifespan. The new Connected Cooling Units are also associated with Software’s and Services, like ProClima Web or IGE XAO suits. By using these tools, in only few minutes, it’s possible to select and optimize one Thermal management solution, and to design one panel (with its enclosures, devices and Thermal solution), with 3D and 2D drawings. Also, the Schneider Electric EcoStruxure Apps and analytics facilitates process supervision with real life data and action recommendations for more efficient operation and maintenance (preventive and predictive).
Search Keywords: NSYCUHD1K62P4DG
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is NSYCUHD1K62P4DG RoHS compliant?
Yes, NSYCUHD1K62P4DG is RoHS compliant.
What is the lead time for NSYCUHD1K62P4DG?
The standard lead time for NSYCUHD1K62P4DG is approximately 2 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands