NSYCAG417X120M
Metal outlet grille - cut-out 417x120mm ext dim 445x148mm IP20 ...
DESCRIPTION
Metal louvre plate 148 x 445mm made from steel for enclosures. The kit is made of 1 fixing elements and 1 metal louvre. The external width is 148mm. Ingress protection rating (according to IEC 60529) is IP20. Fixing by screws on sides of enclosure. Cut-out dimensions is 417 x 120mm. Painted in grey (RAL 7035). Anti-corrosion protection is ensured by epoxy-polyester powder coating. Anti-corrosion protection is ensured by epoxy-polyester powder coating.
Search Keywords: NSYCAG417X120M
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is NSYCAG417X120M RoHS compliant?
Yes, NSYCAG417X120M is RoHS compliant.
What is the lead time for NSYCAG417X120M?
The standard lead time for NSYCAG417X120M is approximately 6 days. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 6 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands