PCIE-036-02-F-D-TH by samtec
Image is representational - see manufacturer specifications
Samtec Authorized Distributor

PCIE-036-02-F-D-TH

Card Edge & Backplane Connector - PCIe - Receptacle - 36 Way - 1 mm - 2 Row.

View Datasheet Ask the Datasheet
RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The PCIE series from Samtec is a 1mm PCI Express edge card connectors. It accepts.062" (1.60mm) card and mates with PCIEC cables. Tipical aplications are industrial, communications & networking.

Search Keywords: PCIE03602FDTH

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Samtec
Part No:
PCIE-036-02-F-D-TH
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536694040
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
Package Type:
Tube
Type:
PCI Express Card Edge
Body Orientation:
Straight
Mounting:
Through Hole
Termination Method:
Solder
Card Thickness:
1.57 mm
Pitch:
1 mm
Number of Contacts:
36
Operating Temperature:
-55 to 125 °C

FREQUENTLY ASKED QUESTIONS

Is PCIE-036-02-F-D-TH RoHS compliant?

Yes, PCIE-036-02-F-D-TH is RoHS compliant.

What is the lead time for PCIE-036-02-F-D-TH?

The standard lead time for PCIE-036-02-F-D-TH is approximately 2 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,954

Can Ship immediately

Manufacturer Stock: 539   can ship 12/7/26

Minimum Order Quantity: 25

Factory Lead-Time 2 Weeks can ship 12/7/26  

Price (USD)

Qty
Unit Price
25
$1.722
100
$1.249
250
$1.163
500
$1.068
1,000
$0.956
2,500
$0.937
5,000
$0.932
7,500 +
$0.927