AHER4192
Panasonic Electronic ComponentsPCB Relay - 4FormA, 1Form B - 24VDC Coil - 40A / 480VAC - Through Hole ...
DESCRIPTION
AHER4192 is a compact 4 Form A 1 Form B power relay designed for high-capacity switching applications in industrial equipment and charging stations. It features a 24 V DC rated coil with low operating power of 4.0 W (holding power 0.49 W), and is rated for 40 A 480 V AC switching with a maximum switching current of 50 A. The relay incorporates AgSnO2 contact material, mirror contact mechanisms for welding detection compliant with IEC60947-4-1, and PCB terminals with flux-resistant protective construction. It provides a minimum contact gap of 3.6 mm for Form A contacts and includes short circuit withstand capability of Ip = 2.6 kA and I²t = 6.5 kA²s per IEC62955. The relay is suitable for demanding applications requiring reliable high-current switching, electrical isolation, and compact form factor in industrial control systems.
Search Keywords: AHER4192
SPECIFICATIONS
IN STOCK: 50
Can Ship immediately
Factory Lead-Time 16 Weeks
English
Chinese
Spanish