OD4010-05HB55
40 mm x 40 mm x 10.5 mm Tube Axial Fan 5 VDC Ball Bearing 6CFM 32dBA 12" Wires ...
DESCRIPTION
The OD4010-05HB55 40 mm x 40 mm x 10.5 mm Tube Axial Fan from Orion Fans is a reliable cooling solution for electronic devices. This fan operates at 5VDC and features a durable ball bearing design for long-lasting performance. With a airflow of 6CFM and noise level of 32dBA, this fan effectively dissipates heat while maintaining a quiet environment. The 12" wires provide flexibility for installation in various applications.
Search Keywords: OD401005HB55
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is OD4010-05HB55 RoHS compliant?
Yes, OD4010-05HB55 is RoHS compliant.
What is the lead time for OD4010-05HB55?
The standard lead time for OD4010-05HB55 is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 225
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 2 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands