PIC12LF1552-E/P
Microcontroller - PIC 12F - 8-Bit - 32MHz - 5 I/O - 3.5KB (2K x 14) FLASH - 256 x 8 RAM - 1.8 to 3.6V - 8-PDIP. ...
DESCRIPTION
The PIC12LF1552-E/P from MICROCHIP TECH. is PIC 12F family 8-Pin PDIP flash, 8-bit microcontroller. The PIC12LF1552-E/P microcontroller has 3.5KB (2K x 14) FLASH program memory, 256 x 8 RAM size, 5 I/O general-purpose I/O pins and 4-channel 10-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum frequency of 32MHz with wide operating voltage of 1.8 to 3.6V. Operating temperature range is from -40°C to 125°C.
Search Keywords: PIC12LF1552EP
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PIC12LF1552-E/P RoHS compliant?
Yes, PIC12LF1552-E/P is RoHS compliant.
What is the lead time for PIC12LF1552-E/P?
The standard lead time for PIC12LF1552-E/P is approximately 5 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
MOQ for out of Stock Qty: 180
Multiple: 60
Factory Lead-Time 5 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands