DESCRIPTION
The 419-2088-201 is a VEAM CIR Series circular connector designed for reliable interconnect solutions in transportation and industrial applications. This connector supports multiple contact sizes ranging from 20 AWG to 4/0 AWG, with current ratings from 7.5A to 225A depending on contact configuration and wire size. The connector features crimp-style terminations with various insert arrangements accommodating 2 to 159 contacts, enabling flexible system design for diverse electrical requirements. Key specifications include contact sizes of 20, 18, 16S, 16, 12, 8, 4, 0, and 4/0, with wire diameter ranges from 0.61 mm to 15.0 mm and crimp bucket inner diameters from 0.85 mm to 18 mm. The CIR Series is engineered for durability and performance in demanding transportation, aerospace, and industrial environments where reliable power and signal distribution is critical.
Search Keywords: 4192088201
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 419-2088-201 RoHS compliant?
Yes, 419-2088-201 is RoHS compliant.
What is the lead time for 419-2088-201?
The standard lead time for 419-2088-201 is approximately 10 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 25
Ships today, if you order in
MOQ for In Stock Qty: 2
MOQ for out of Stock Qty: 2
Factory Lead-Time 10 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands