DESCRIPTION
The 098578-0010 is a Micro-D metal shell connector featuring 0.050" contact spacing, designed for microminiature interconnect applications in harsh environments. This connector is available in multiple shell sizes (9, 15, 21, 25, 31, 37, 51, and 100) with options for electroless nickel (A174) or cadmium over nickel (A101) plating finishes. The product supports various mounting configurations including front panel, rear panel, and edgeboard mounting with compatible jackscrew and jackpost assemblies. Key dimensional specifications include shell-dependent length variations (ranging from 0.785" to 2.170" maximum) and standardized contact spacing of 0.050". The connector is widely used in aerospace, defense, industrial, transportation, and medical applications where reliable, compact interconnect solutions are required in demanding operational environments.
Search Keywords: 0985780010
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 098578-0010 RoHS compliant?
Yes, 098578-0010 is RoHS compliant.
What is the lead time for 098578-0010?
The standard lead time for 098578-0010 is approximately 18 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 3
Ships today, if you order in
Factory Lead-Time 18 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands