help desk software
HSCDAND015PASA3 by honeywell
Image is representational - see manufacturer specifications
Honeywell Authorized Distributor

HSCDAND015PASA3

TruStability® Board Mount Pressure Sensor - Compensated/Amplified: HSC Series, High Accuracy, ± 1% Total Error Band, DIP, Single Axial Barbed Port, 15 psi Absolute, SPI Output, 10% to 90% Vdd, 3.3 V Supply, Dry Gases Only, Diagnostics On ...

View Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The HONEYWELL TruStability® Board Mount Pressure Sensor is a highly accurate and reliable sensor designed for measuring pressure in various applications. With a ± 1% Total Error Band, this sensor ensures precise and consistent readings. It features a DIP package for easy mounting, a single axial barbed port for convenient connection, and is calibrated for 15 psi absolute pressure. The SPI output and 3.3 V supply make it compatible with a wide range of systems. Ideal for use with dry gases, this sensor also offers diagnostics capabilities for efficient troubleshooting.

Search Keywords: HSCDAND015PASA3

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HSCDAND015PASA3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
90262020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
PCB Through Hole
Accuracy:
±0.25 %
Device Pressure Type:
Absolute
Operating Pressure Range:
0 to 15 psi
Media:
Air,Gas
Output Voltage:
SPI
Response Time:
0.46 mS
Typical Operating Supply Voltage:
3.3 V
Operating Temperature:
-20 to 85 °C
Dimension:
10 x 12.4 x 13.75 mm

FREQUENTLY ASKED QUESTIONS

Is HSCDAND015PASA3 RoHS compliant?

Yes, HSCDAND015PASA3 is RoHS compliant.

What is the lead time for HSCDAND015PASA3?

The standard lead time for HSCDAND015PASA3 is approximately 48 days. In-stock quantities ship from Master Electronics.

IN STOCK: 185

Can Ship immediately

MOQ for out of Stock Qty: 25

Factory Lead-Time 48 Weeks

Price (USD)

Qty
Unit Price
1
$235.11
5
$227.16
10
$212.40
25
$199.24
50
$197.28
75
$196.28
100 +
$195.32