TP12X19-C-12D
DC Tubular Solenoid ...
DESCRIPTION
A422-064104-04 is a push-type DC tubular solenoid (Model TP12 x 19) designed for continuous-duty applications requiring reliable linear actuation. This solenoid operates at 12VDC with a resistance of 17.5O, consuming 8.6W of power and drawing 685 mA of current. The unit features a 2.03±0.03 inch overall length, 0.375±0.015 inch stroke capability, and 1-27 UNS-2A threads for secure mounting. With a total weight of 14.2 oz and plunger weight of 2.20 oz, it delivers push forces ranging from 80 oz at 0.050 inch stroke to 12 oz at 0.625 inch stroke in continuous duty mode, with a holding force of 179 oz. The solenoid is supplied with mounting bracket, hex nut, and lockwasher, and is RoHS compliant and UL recognized, making it suitable for industrial automation, valve control, and electromagnetic actuation systems.
Search Keywords: TP12X19C12D
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is TP12X19-C-12D RoHS compliant?
Yes, TP12X19-C-12D is RoHS compliant.
What is the lead time for TP12X19-C-12D?
The standard lead time for TP12X19-C-12D is approximately 14 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 13
Can Ship immediately
Factory Lead-Time 14 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands