help desk software
GXNC14CB by gigavac clean energy
图片仅供参考 - 请查看制造商规格
Gigavac Clean Energy 授权经销商

GXNC14CB

The GXNC14CB is a hermetically sealed, normally closed (SPST-NC) DC contactor rated for 350+ amps and 12-800 Vdc. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The GXNC14CB is a normally closed, hermetically sealed DC contactor designed for high-current power switching applications. This specific model operates with a 24 Vdc coil that features internal suppression and is configured with 61 cm (24 in) flying leads for termination. It is rated to handle continuous currents over 350A across a voltage range of 12-800 Vdc, consuming only 1.68W of coil power during operation. The rugged EPIC® seal is rated to 175°C, and the hermetic design meets IP67 and IP69K standards for protection against water immersion and pressure washing. With a mechanical life of one million cycles, this contactor is ideal for battery-powered systems, hazardous locations, and other demanding industrial applications.

搜索关键词: GXNC14CB

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Gigavac Clean Energy
部件编号:
GXNC14CB
计量单位:
每 Each
RoHS:
Yes
HTS:
8536300000
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
20

FREQUENTLY ASKED QUESTIONS

Is GXNC14CB RoHS compliant?

Yes, GXNC14CB is RoHS compliant.

What is the lead time for GXNC14CB?

The standard lead time for GXNC14CB is approximately 16 days. In-stock quantities ship from Master Electronics.

有存货: 0

工厂交货期 16 周

价格 (USD)

数量
单价
1
$202.09
5
$196.47
10
$193.78
20
$188.61
60
$186.13
100 +
$181.36