VS308U/WHITE
The VS308U/WHITE is an auxiliary power relay featuring three changeover contacts for switching larger loads or multiplying existing device contacts. ...
DESCRIPTION
The VS308U/WHITE is a power relay designed to switch larger load outputs and multiply the contacts of existing devices. It operates on a universal supply voltage range of AC/DC 12-240V and features three changeover (TPDT) contacts made of a Silver Alloy (AgNi). These contacts have a current rating of 8A/AC1, a breaking capacity of 2000VA/AC1, and a maximum switching voltage of 250V AC. Output status is indicated by a high-intensity white LED, and the unit is designed for easy DIN rail mounting. This relay is ideal for industrial control applications requiring contact strengthening or circuit expansion.
Search Keywords: VS308UWHITE
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is VS308U/WHITE RoHS compliant?
Yes, VS308U/WHITE is RoHS compliant.
What is the lead time for VS308U/WHITE?
The standard lead time for VS308U/WHITE is approximately 2 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time 2 Weeks
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands