QFR0824SH-DT50
Axial Square-80mm L x 80mm H x 25.4 mm W 24VDC 3 Wire Leads Speed Sensor (Tach) ...
DESCRIPTION
The DELTA PRODUCTS part QFR0824SH-DT50 is a high-quality fan designed for efficient cooling in a variety of applications. With a voltage rating of 24VDC, this tubeaxial fan provides reliable and consistent performance. The fan's dimensions of 80 x 80mm make it compact and easy to install. It features ball bearings for enhanced durability and smooth operation. With a powerful airflow of 54.6 CFM (1.53m³/min), this fan effectively dissipates heat and maintains optimal temperature levels. The built-in speed sensor allows for easy monitoring and control, ensuring maximum efficiency. The fan is equipped with three wire leads for easy connection to power sources. Trust the DELTA PRODUCTS part QFR0824SH-DT50 for reliable and effective cooling in your applications.
Search Keywords: QFR0824SHDT50
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is QFR0824SH-DT50 discontinued?
Yes, QFR0824SH-DT50 from Delta Thermal / Emi / Solenoids is discontinued (end-of-life April 2023). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is QFR0824SH-DT50 RoHS compliant?
Yes, QFR0824SH-DT50 is RoHS compliant.
What is the lead time for QFR0824SH-DT50?
The standard lead time for QFR0824SH-DT50 is approximately 32 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 180
Can Ship immediately
Manufacturer Stock: 300 can ship 10/16/26
Minimum Order Quantity: 2
Price (USD)
Product Guides
English
中文 / 汉语
Deutsch
Español
Nederlands