DRP-24V120W2BN
Power Supply - DIN Rail; 24V 120W 2 Phase - Input: 2 x 180-550VAC/(2-Phase) ; 180-305VAC/(Single Phase) ...
DESCRIPTION
The DELTA DRP-24V120W2BN is a reliable and compact power supply designed for industrial applications. This DIN rail-mounted power supply operates at an output voltage of 24V and a power rating of 120W. With its versatile input voltage range, it can handle 2-phase input voltages ranging from 180 to 550VAC, as well as single-phase input voltages from 180 to 305VAC. Whether you have a two-phase or single-phase power source, this power supply can efficiently convert and regulate the voltage to meet your equipment's requirements. Trust the DELTA DRP-24V120W2BN for consistent and high-quality power supply performance in any industrial setting.
Search Keywords: DRP24V120W2BN
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is DRP-24V120W2BN RoHS compliant?
Yes, DRP-24V120W2BN is RoHS compliant.
What is the lead time for DRP-24V120W2BN?
The standard lead time for DRP-24V120W2BN is approximately 32 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 60
Ships today, if you order in
Factory Lead-Time 32 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands