DESCRIPTION
UA18CAD09PKTI is a diffuse ultrasonic sensor designed for precise distance measurement, level detection, and diameter measurement applications. The sensor features a 100–900 mm rated operating distance with a blind zone of =100 mm, 0–10 VDC analogue output, and a PNP digital switching output configured for window detection. It incorporates microprocessor-based digital filtering for immunity to electromagnetic interference, achieving 0.5% repeatability and 1% linearity error with a ±7° beam angle. The M18 PBT cylindrical housing provides IP67 protection, operates on 15–30 VDC supply, and is available with either a 2 m PVC cable or M12 4-pin connector. This sensor is ideal for industrial automation, process control, and measurement systems requiring reliable, accurate distance sensing with integrated analogue and digital outputs.
Search Keywords: UA18CAD09PKTI
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is UA18CAD09PKTI RoHS compliant?
Yes, UA18CAD09PKTI is RoHS compliant.
What is the lead time for UA18CAD09PKTI?
The standard lead time for UA18CAD09PKTI is approximately 11 days. In-stock quantities ship from Master Electronics.
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time 11 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands