RGC3P60I65EAFP
3-phase proportional switching controller with integrated heatsink for controlling output power of 3-phase loads using analog control input. ...
DESCRIPTION
The CARLO GAVAZZI RGC3P60I65EAFP is a robust and efficient solid state relay designed for industrial applications requiring precise and reliable control over high-powered systems. This three-phase relay is rated for 60A and can handle voltages up to 660VAC, making it ideal for demanding environments. It features an integrated heatsink that ensures optimal thermal management, enhancing its longevity and performance under load. The relay also includes built-in protection features, such as overvoltage protection and zero-crossing switching, to safeguard connected equipment and enhance operational stability. With an IP20 protection rating, the RGC3P60I65EAFP offers durability and is suitable for integration into complex control panels and automation systems. Easy to install and maintain, this CARLO GAVAZZI relay is a reliable choice for applications in industries such as HVAC, plastics, packaging, and food processing.
Search Keywords: RGC3P60I65EAFP
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is RGC3P60I65EAFP RoHS compliant?
Yes, RGC3P60I65EAFP is RoHS compliant.
What is the lead time for RGC3P60I65EAFP?
The standard lead time for RGC3P60I65EAFP is approximately 8 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 0
Factory Lead-Time 8 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands