help desk software
AYA01A05-L by artesyn / advanced energy
Image is representational - see manufacturer specifications
Artesyn / Advanced Energy Authorized Distributor

AYA01A05-L

The AYA01A05-L is a 3W isolated DC-DC converter that provides a 5V output from a 4.5-10Vdc input. ...

View Datasheet Ask the Datasheet
RoHS Compliant
OTHER Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The AYA01A05-L is a 3W isolated DC-DC converter designed for low-power applications. It accepts a wide input voltage range of 4.5 to 10 Vdc and delivers a regulated 5V output at up to 0.6A. This model features an efficiency of 81%, 1500 Vdc of input/output isolation, and continuous short-circuit protection with automatic recovery. Its compact package and wide operating temperature range make it suitable for data communication, industrial automation, and mobile battery-powered systems.

Search Keywords: AYA01A05L

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Artesyn / Advanced Energy
Part No:
AYA01A05-L
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504408500
COO:
TW
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
OTHER

FREQUENTLY ASKED QUESTIONS

Is AYA01A05-L RoHS compliant?

Yes, AYA01A05-L is RoHS compliant.

What is the lead time for AYA01A05-L?

The standard lead time for AYA01A05-L is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

On Order: 40   can ship 11/9/26 

Minimum Order Quantity: 10

Multiple: 10

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
10
$30.02
30
$27.47
50
$26.07
100
$25.61
250
$25.52
500
$25.45
1,000 +
$25.39