C09131T0031002U
Flange mount female metal receptacle with O-ring seal and ring nut (hex nut available upon request). Complete EMI shielding in the fully mated and locked position (EMI security). Contacts included. ...
DESCRIPCIÓN
C09131T0031002 is an M16 D variant of the signalmate® C091 family of circular DIN connectors designed for industrial applications requiring robust signal and power connections. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold plated contacts with solder or crimp termination options supporting 18 through 28 AWG wire sizes. It offers IP65/67/69K environmental protection when mated, 360° shielding capability, and operates across a temperature range of -40°C to +100°C with operating voltage up to 300V per IEC 60664-1. The connector delivers excellent EMI shielding and is suitable for measuring instruments, equipment, and diverse industrial applications where environmental sealing and signal integrity are critical.
Palabras clave de búsqueda: C09131T0031002U
ESPECIFICACIONES
PREGUNTAS FRECUENTES
¿Cumple C09131T0031002U con la normativa RoHS?
Sí, C09131T0031002U cumple con la normativa RoHS.
¿Cuál es el plazo de entrega de C09131T0031002U?
El plazo de entrega estándar de C09131T0031002U es de aproximadamente 22 semanas. Las cantidades disponibles se envían desde Master Electronics.
EN STOCK: 50
Envío today, Introduzca el valor de la configuración.
Cantidad mínima de pedido: 5
Plazo de entrega de fábrica 22 Semanas
English
中文 / 汉语
Deutsch
Español
Nederlands