C01620K00310012
3+PE Male, right angled cable connector with strain relief and clamping ring. Field installable screw termination. ...
DESCRIPTION
C01620K00310012 is a circular multiway connector from the Amphenol Tuchel ecomate® family, designed for robust industrial connectivity applications. The ecomate® family features IP65 through IP69K protection ratings in mated condition, with durable plastic or metal construction options. These connectors offer circular bayonet, quick-locking automatic, or rapid coupling system options with maximum amperage/voltage ranges of 56A-300A and 600V-1000V depending on the series. Common applications include Factory Automation, Industrial, Heavy Equipment, Heavy Duty, Transportation, and Entertainment/Lighting markets where reliable, protected connections are essential.
Search Keywords: C01620K00310012
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C01620K00310012 RoHS compliant?
Yes, C01620K00310012 is RoHS compliant.
What is the lead time for C01620K00310012?
The standard lead time for C01620K00310012 is approximately 13 days. In-stock quantities ship from Master Electronics.
IN STOCK: 168
Ships today, if you order in
Factory Lead-Time 13 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands