PT07A-12-10S
Circular Connector - Jam Nut Receptacle - Female Sockets - 10 Position - Shell Size-Insert 12-10 - Bayonet Lock - Solder Cup Termination -Panel Mount. ...
DESCRIPTION
The PT07A-12-10S from Amphenol Industrial Operations is panel mount circular connector (MIL-DTL-26482 Series I), jam nut receptacle with female sockets, 10 position, shell size-insert 12-10 and solder cup termination. This is connector with bayonet lock fastening and general-duty (threaded) endbell. The PT07A-12-10S has copper alloy contacts with gold finish, neoprene insert and aluminum shell with olive drab cadmium finish. Operating temperature range is from -55°C to 125°C.
Search Keywords: PT07A1210S
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is PT07A-12-10S RoHS compliant?
Yes, PT07A-12-10S is RoHS compliant.
What is the lead time for PT07A-12-10S?
The standard lead time for PT07A-12-10S is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 64
Can Ship immediately
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands