97-3057-1008(621)
Backshell With Cable Clamp Straight Die Cast Zinc Alloy Black Zinc Alloy Automotive ...
DESCRIPTION
The 97-3057-1008(621) is an MS3057A type cable clamp intended for jacketed cables or wires protected by tubing. This accessory is compatible with shell sizes 16 and 16S and features a 1-20 thread. It accommodates a maximum cable outer diameter of 5/8 inch (15.88 mm) and has a black zinc alloy plating for protection. The design incorporates two floating clamping halves to deliver maximum strain relief. This clamp is a durable solution for securing cable connections in general duty applications such as robotics, machine tools, and welding equipment.
Search Keywords: 9730571008621
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is 97-3057-1008(621) RoHS compliant?
Yes, 97-3057-1008(621) is RoHS compliant.
What is the lead time for 97-3057-1008(621)?
The standard lead time for 97-3057-1008(621) is approximately 16 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 2,003
Can Ship immediately
Minimum Order Quantity: 5
Factory Lead-Time 16 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands